
XEMG2500D | |
|---|---|
DigiKey Part Number | XEMG2500D-ND |
Manufacturer | |
Manufacturer Product Number | XEMG2500D |
Description | LED LGT BAR 8.89X3.81MM GRN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused, Tinted 2.2V 20mA Rectangle with Flat Top 8.89mm x 3.81mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XEMG2500D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Bar - Single, DIP | |
Current | 20mA | |
Millicandela Rating | 9mcd | |
Viewing Angle | - | |
Lens Type | Diffused, Tinted | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 8.89mm x 3.81mm | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 1,01100 € | 10,11 € |
| 100 | 0,76470 € | 76,47 € |
| 500 | 0,65552 € | 327,76 € |
| 1.000 | 0,61986 € | 619,86 € |
| 2.000 | 0,58963 € | 1.179,26 € |
| 5.000 | 0,55667 € | 2.783,35 € |
| 10.000 | 0,53614 € | 5.361,40 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

