XEMG22D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 28.290
Unit Price: 0,83000 €
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused, Tinted 2.2V 20mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XEMG22D

DigiKey Part Number
XEMG22D-ND
Manufacturer
Manufacturer Product Number
XEMG22D
Description
LED LGT BAR 5X10MM GRN DIFF
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, DIP Green Diffused, Tinted 2.2V 20mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
XEMG22D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tray
Part Status
Active
Color
Green
Wavelength - Peak
565nm
Configuration
Bar - Single, DIP
Current
20mA
Millicandela Rating
11mcd
Viewing Angle
120°
Lens Type
Diffused, Tinted
Voltage Rating
2.2V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.0000,32818 €656,36 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,32818 €
Unit Price with VAT:0,39053 €