
XEMDK21D | |
|---|---|
DigiKey Part Number | 1497-XEMDK21D-ND |
Manufacturer | |
Manufacturer Product Number | XEMDK21D |
Description | LED LT BAR 6.15X3.65MM RED VERT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red Diffused, Red 1.95V 20mA Rectangle with Flat Top 6.15mm x 3.65mm Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XEMDK21D Models |
Category | Millicandela Rating 238mcd |
Manufacturer SunLED | Viewing Angle 100° |
Packaging Bulk | Lens Type Diffused, Red |
Part Status Active | Lens Style Rectangle with Flat Top |
Color Red | Lens Size 6.15mm x 3.65mm |
Wavelength - Peak 645nm | Voltage Rating 1.95V |
Configuration Single | Mounting Type Through Hole |
Current 20mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,56000 € | 5,60 € |
| 100 | 0,41210 € | 41,21 € |
| 500 | 0,34612 € | 173,06 € |
| 1.000 | 0,32451 € | 324,51 € |
| 2.000 | 0,30616 € | 612,32 € |
| 5.000 | 0,28612 € | 1.430,60 € |
| 10.000 | 0,27363 € | 2.736,30 € |
| 25.000 | 0,26001 € | 6.500,25 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

