Similar
Similar

XDVG14C | |
|---|---|
DigiKey Part Number | XDVG14C-ND |
Manufacturer | |
Manufacturer Product Number | XDVG14C |
Description | DISPLAY 7SEG 0.56" SGL GRN 10DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2V 10mA 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | XDVG14C Models |
Category | Color Green |
Manufacturer SunLED | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 10mA |
Part Status Active | Millicandela Rating 11mcd |
Number of Characters 1 | Wavelength - Peak 574nm |
Size / Dimension 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBSLDAG1561GR | QT Brightek (QTB) | 800 | 1516-QBSLDAG1561GR-ND | 2,07000 € | Similar |
| QBSLDAG561GR | QT Brightek (QTB) | 200 | 1516-QBSLDAG561GR-ND | 2,24000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,63343 € | 1.266,86 € |
| Unit Price without VAT: | 0,63343 € |
|---|---|
| Unit Price with VAT: | 0,75378 € |



