Similar

XDUY06C | |
|---|---|
DigiKey Part Number | XDUY06C-ND |
Manufacturer | |
Manufacturer Product Number | XDUY06C |
Description | DISPLAY 7SEG 0.32" SGL YLW 10DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 1.95V 10mA 0.512" H x 0.295" W x 0.256" D (13.00mm x 7.50mm x 6.50mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | XDUY06C Models |
Category | Color Yellow |
Manufacturer SunLED | Voltage - Forward (Vf) (Typ) 1.95V |
Packaging Tube | Current - Test 10mA |
Part Status Active | Millicandela Rating 2mcd |
Number of Characters 1 | Wavelength - Peak 590nm |
Size / Dimension 0.512" H x 0.295" W x 0.256" D (13.00mm x 7.50mm x 6.50mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.32" (8.00mm) | Package / Case 10-DIP (0.200", 5.08mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBSLDY301GR | QT Brightek (QTB) | 103 | 1516-QBSLDY301GR-ND | 1,58000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.028 | 0,70327 € | 1.426,23 € |
| Unit Price without VAT: | 0,70327 € |
|---|---|
| Unit Price with VAT: | 0,83689 € |


