
XDMYK57C | |
|---|---|
DigiKey Part Number | XDMYK57C-ND |
Manufacturer | |
Manufacturer Product Number | XDMYK57C |
Description | DISPLAY 7-SEG 2.3" SGL YLW 10DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 7.8V 10mA 2.756" H x 1.890" W x 0.472" D (70.00mm x 48.00mm x 12.00mm) 10-DIP (2.367", 60.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | XDMYK57C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 2.756" H x 1.890" W x 0.472" D (70.00mm x 48.00mm x 12.00mm) | |
Digit/Alpha Size | 2.30" (58.42mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 7.8V | |
Current - Test | 10mA | |
Millicandela Rating | 210mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 150mW | |
Package / Case | 10-DIP (2.367", 60.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,33521 € | 12.670,42 € |
| Unit Price without VAT: | 6,33521 € |
|---|---|
| Unit Price with VAT: | 7,53890 € |

