
XDMYK14C | |
|---|---|
DigiKey Part Number | XDMYK14C-ND |
Manufacturer | |
Manufacturer Product Number | XDMYK14C |
Description | DISPLAY 7SEG 0.56" SGL YLW 10DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 1.95V 10mA 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | XDMYK14C Models |
Category | Color Yellow |
Manufacturer SunLED | Voltage - Forward (Vf) (Typ) 1.95V |
Packaging Tube | Current - Test 10mA |
Part Status Active | Millicandela Rating 48mcd |
Number of Characters 1 | Wavelength - Peak 590nm |
Size / Dimension 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,79757 € | 1.595,14 € |
| Unit Price without VAT: | 0,79757 € |
|---|---|
| Unit Price with VAT: | 0,94911 € |

