
XDMYK100C | |
|---|---|
DigiKey Part Number | XDMYK100C-ND |
Manufacturer | |
Manufacturer Product Number | XDMYK100C |
Description | DISPLAY 7SEG 3.98" SGL YLW 10DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 7.8V 10mA 4.803" H x 3.543" W x 0.591" D (122.00mm x 90.00mm x 15.00mm) 10-DIP (4.210", 107.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | XDMYK100C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 4.803" H x 3.543" W x 0.591" D (122.00mm x 90.00mm x 15.00mm) | |
Digit/Alpha Size | 3.98" (101.20mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 7.8V | |
Current - Test | 10mA | |
Millicandela Rating | 140mcd | |
Wavelength - Peak | 590nm | |
Power Dissipation (Max) | 150mW | |
Package / Case | 10-DIP (4.210", 107.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.004 | 17,24709 € | 34.563,17 € |
| Unit Price without VAT: | 17,24709 € |
|---|---|
| Unit Price with VAT: | 20,52404 € |

