
XDMR14A | |
|---|---|
DigiKey Part Number | 1497-1075-5-ND |
Manufacturer | |
Manufacturer Product Number | XDMR14A |
Description | DISPLAY 7SEG 0.56" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 10mA 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | XDMR14A Models |
Category | Color Red |
Manufacturer SunLED | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Tube | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 34mcd |
Number of Characters 1 | Wavelength - Peak 660nm |
Size / Dimension 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XDMDK14A | SunLED | 0 | XDMDK14A-ND | 1,70000 € | Similar |


