
XDMR08C | |
|---|---|
DigiKey Part Number | XDMR08C-ND |
Manufacturer | |
Manufacturer Product Number | XDMR08C |
Description | DISPLAY 7SEG 0.39" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.8V 10mA 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) 10-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | XDMR08C Models |
Category | Color Red |
Manufacturer SunLED | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Tube | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 5mcd |
Number of Characters 1 | Wavelength - Peak 655nm |
Size / Dimension 0.512" H x 0.394" W x 0.276" D (13.00mm x 10.00mm x 7.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.39" (10.00mm) | Package / Case 10-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDSR1060 | Vishay Semiconductor Opto Division | 215 | TDSR1060-ND | 1,94000 € | Similar |


