
XDMR06A | |
|---|---|
DigiKey Part Number | 1497-XDMR06A-ND |
Manufacturer | |
Manufacturer Product Number | XDMR06A |
Description | DISPLAY 7SEG 0.32" SGL RED 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.8V 10mA 0.512" H x 0.295" W x 0.256" D (13.00mm x 7.50mm x 6.50mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | XDMR06A Models |
Category | Color Red |
Manufacturer SunLED | Voltage - Forward (Vf) (Typ) 1.8V |
Packaging Tube | Current - Test 10mA |
Part Status Obsolete | Millicandela Rating 8mcd |
Number of Characters 1 | Wavelength - Peak 655nm |
Size / Dimension 0.512" H x 0.295" W x 0.256" D (13.00mm x 7.50mm x 6.50mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.32" (8.00mm) | Package / Case 10-DIP (0.200", 5.08mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XDMDK06A | SunLED | 0 | 1497-XDMDK06A-ND | 1,82000 € | Similar |


