
XDMDK76A-A | |
|---|---|
DigiKey Part Number | 1497-XDMDK76A-A-ND |
Manufacturer | |
Manufacturer Product Number | XDMDK76A-A |
Description | 3" RED LED DISPLAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 11.1V 10mA 4.331" H x 2.756" W x 0.512" D (110.00mm x 70.00mm x 13.00mm) 10-DIP (3.150", 80.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 4.331" H x 2.756" W x 0.512" D (110.00mm x 70.00mm x 13.00mm) | |
Digit/Alpha Size | 2.99" (76.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 11.1V | |
Current - Test | 10mA | |
Millicandela Rating | 329.99mcd | |
Wavelength - Peak | 650nm | |
Power Dissipation (Max) | 450mW | |
Package / Case | 10-DIP (3.150", 80.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,34000 € | 22,34 € |
| 64 | 15,71500 € | 1.005,76 € |
| 128 | 15,11977 € | 1.935,33 € |
| 512 | 14,19107 € | 7.265,83 € |
| Unit Price without VAT: | 22,34000 € |
|---|---|
| Unit Price with VAT: | 26,58460 € |

