
XDMDK46C | |
|---|---|
DigiKey Part Number | XDMDK46C-ND |
Manufacturer | |
Manufacturer Product Number | XDMDK46C |
Description | DISPLAY 7SEG 1.75" SGL RED 10DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 5.55V 10mA 2.205" H x 1.496" W x 0.433" D (56.00mm x 38.00mm x 11.00mm) 10-DIP (1.900", 48.26mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer SunLED | Voltage - Forward (Vf) (Typ) 5.55V |
Packaging Tube | Current - Test 10mA |
Part Status Active | Millicandela Rating 90mcd |
Number of Characters 1 | Wavelength - Peak 645nm |
Size / Dimension 2.205" H x 1.496" W x 0.433" D (56.00mm x 38.00mm x 11.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 1.75" (44.50mm) | Package / Case 10-DIP (1.900", 48.26mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Cathode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 4,05931 € | 527,71 € |
| Unit Price without VAT: | 4,05931 € |
|---|---|
| Unit Price with VAT: | 4,83058 € |

