
XDCWD14C | |
|---|---|
DigiKey Part Number | XDCWD14C-ND |
Manufacturer | |
Manufacturer Product Number | XDCWD14C |
Description | DISPLAY 7SEG 0.56" SGL WHT 10DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric White 7-Segment 1 Character Common Cathode 3V 10mA 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SunLED | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | White | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 10mA | |
Millicandela Rating | 37mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 120mW | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |

