Red 640nm LED Indication - Discrete 9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBMR34D

DigiKey Part Number
XBMR34D-ND
Manufacturer
Manufacturer Product Number
XBMR34D
Description
LED RED DIFFUSED T-1 T/H
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 9V Radial
Datasheet
 Datasheet
EDA/CAD Models
XBMR34D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
9V
Mfr
Current - Test
22mA
Packaging
Bulk
Viewing Angle
60°
Part Status
Obsolete
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Wavelength - Peak
655nm
Lens Color
Red
Features
Flashing
Lens Transparency
Diffused
Package / Case
Radial
Millicandela Rating
Supplier Device Package
Lens Style
Round with Domed Top
Height (Max)
5.00mm
Lens Size
3mm, T-1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.