Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 2 Character Common Cathode 1.8V 10mA 0.835" H x 0.992" W x 0.310" D (21.20mm x 25.20mm x 7.80mm) 18-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XAMR14C2

DigiKey Part Number
1497-1466-ND
Manufacturer
Manufacturer Product Number
XAMR14C2
Description
DISP 14SEG 0.54" DBL RED 18DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 2 Character Common Cathode 1.8V 10mA 0.835" H x 0.992" W x 0.310" D (21.20mm x 25.20mm x 7.80mm) 18-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
XAMR14C2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunLED
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Characters
2
Size / Dimension
0.835" H x 0.992" W x 0.310" D (21.20mm x 25.20mm x 7.80mm)
Digit/Alpha Size
0.54" (13.72mm)
Display Type
14-Segment, Alphanumeric
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
10mA
Millicandela Rating
6mcd
Wavelength - Peak
655nm
Power Dissipation (Max)
75mW
Package / Case
18-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 434
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,45000 €4,45 €
203,07500 €61,50 €
1002,64700 €264,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,45000 €
Unit Price with VAT:5,29550 €