
XAMDK14C2 | |
|---|---|
DigiKey Part Number | 1497-XAMDK14C2-ND |
Manufacturer | |
Manufacturer Product Number | XAMDK14C2 |
Description | DISP 14SEG 0.54" DBL RED 18DIP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 14-Segment, Alphanumeric 2 Character Common Cathode 1.85V 10mA 0.835" H x 0.992" W x 0.307" D (21.20mm x 25.20mm x 7.80mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Common Pin Common Cathode |
Manufacturer SunLED | Color Red |
Packaging Tube | Voltage - Forward (Vf) (Typ) 1.85V |
Part Status Active | Current - Test 10mA |
Number of Characters 2 | Millicandela Rating 67.99mcd |
Size / Dimension 0.835" H x 0.992" W x 0.307" D (21.20mm x 25.20mm x 7.80mm) | Wavelength - Peak 645nm |
Digit/Alpha Size 0.53" (13.50mm) | Power Dissipation (Max) 75mW |
Display Type 14-Segment, Alphanumeric | Package / Case 18-DIP (0.600", 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 20 | 2,65700 € | 53,14 € |
| 100 | 2,27470 € | 227,47 € |
| 500 | 2,01346 € | 1.006,73 € |
| 1.000 | 1,92852 € | 1.928,52 € |
| 2.000 | 1,85665 € | 3.713,30 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |

