Character Display Module LCD - Color LED - Blue 80.00mm x 36.00mm x 12.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CN0293

DigiKey Part Number
4411-CN0293-ND
Manufacturer
Manufacturer Product Number
CN0293
Description
1602 LCD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Character Display Module LCD - Color LED - Blue 80.00mm x 36.00mm x 12.00mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
SunFounder
Series
-
Packaging
Bag
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
-
Display Type
LCD - Color
Display Mode
-
Character Size
-
Outline L x W x H
80.00mm x 36.00mm x 12.00mm
Viewing Area
64.50mm L x 16.00mm W
Backlight
LED - Blue
Voltage - Supply
5V
Dot Size
-
Interface
-
Controller Type
-
Operating Temperature
-
Text Color
-
Background Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16,53000 €6,53 €
Manufacturers Standard Package
Unit Price without VAT:6,53000 €
Unit Price with VAT:7,77070 €