New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM3-12 3/64 BLACK SPL

DigiKey Part Number
2786-SM3-123/64BLACKSPL-ND
Manufacturer
Manufacturer Product Number
SM3-12 3/64 BLACK SPL
Description
SM3-12 3/64 BLACK SPL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Black Heat Shrinkable Label 0.05" W (1.3mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumitomo Electric Interconnect Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Label Type
Heat Shrinkable
Label Size
0.05" W (1.3mm)
Color
Black
Material
Polyolefin (PO)
For Use With/Related Products
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Operating Temperature
-55°C ~ 135°C
Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0000,31383 €1.569,15 €
Unit Price without VAT:0,31383 €
Unit Price with VAT:0,37346 €