
O2C 3/16 CLEAR 4FT | |
|---|---|
DigiKey Part Number | 2786-O2C3/16CLEAR4FT-ND |
Manufacturer | |
Manufacturer Product Number | O2C 3/16 CLEAR 4FT |
Description | O2C 3/16 CLEAR 4FT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.026" (0.66mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Fluid Resistant, Strain Relief | |
Color | ||
Operating Temperature | -55°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 115°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48332 € | 483,32 € |
| Unit Price without VAT: | 0,48332 € |
|---|---|
| Unit Price with VAT: | 0,57515 € |

