
O2C 1/2 CLEAR 4FT | |
|---|---|
DigiKey Part Number | 2786-O2C1/2CLEAR4FT-ND |
Manufacturer | |
Manufacturer Product Number | O2C 1/2 CLEAR 4FT |
Description | O2C 1/2 CLEAR 4FT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.500" (12.70mm) |
Mfr | Inner Diameter - Recovered 0.250" (6.35mm) |
Series | Recovered Wall Thickness 0.030" (0.76mm) |
Packaging Bulk | Material |
Part Status Active | Features Abrasion Resistant, Adhesive Lined, Fluid Resistant, Strain Relief |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 105°C |
Length 4.00' (1.22m) | Shrink Temperature 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,97456 € | 487,28 € |
| Unit Price without VAT: | 0,97456 € |
|---|---|
| Unit Price with VAT: | 1,15973 € |

