
K 1-1/2 CLEAR 4FT | |
|---|---|
DigiKey Part Number | 2786-K1-1/2CLEAR4FT-ND |
Manufacturer | |
Manufacturer Product Number | K 1-1/2 CLEAR 4FT |
Description | HEATSHRINK 1 1/2" CLEAR 1=1PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.500" (38.10mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.750" (19.05mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Abrasion and Cut Resistant, Flame Retardant, Solvent Resistant | |
Color | ||
Operating Temperature | -55°C ~ 175°C | |
Shrink Temperature | 170°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 € | 43,47 € |
| 2 | 39,98000 € | 79,96 € |
| 3 | 38,07333 € | 114,22 € |
| 5 | 35,79400 € | 178,97 € |
| 7 | 34,36714 € | 240,57 € |
| 10 | 32,92000 € | 329,20 € |
| 25 | 29,47320 € | 736,83 € |
| 50 | 28,80760 € | 1.440,38 € |
| Unit Price without VAT: | 43,47000 € |
|---|---|
| Unit Price with VAT: | 51,72930 € |



