B2 1/16 WHITE SPL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 3/8 WHITE SPL

DigiKey Part Number
2786-B23/8WHITESPL-DS-ND
Manufacturer
Manufacturer Product Number
B2 3/8 WHITE SPL
Description
HEATSHRINK 3/8" WHITE FOOT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.394" (10.01mm) 2 to 1 White Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.394" (10.01mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Spool Size
200.0' (61.0m)
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.008
Check for Additional Incoming Stock
All prices are in EUR
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
11,20000 €1,20 €
50,99000 €4,95 €
100,91000 €9,10 €
200,83700 €16,74 €
500,74920 €37,46 €
1000,68910 €68,91 €
2500,63152 €157,88 €
Manufacturers Standard Package
Unit Price without VAT:1,20000 €
Unit Price with VAT:1,42800 €
Alternate Color
SUMITUBE B2 - HEAT-SHRINK FEET
In-Stock: 6523
Unit Price: 1,14000 €
HEATSHRINK 3/8" YELLOW FOOT
In-Stock: 670
Unit Price: 1,20000 €
HEATSHRINK 3/8" RED FOOT
In-Stock: 1074
Unit Price: 1,20000 €
HEATSHRINK 3/8" BLUE FOOT
In-Stock: 1198
Unit Price: 1,20000 €
HEATSHRINK 3/8" GREEN FOOT
In-Stock: 799
Unit Price: 1,20000 €
Alternate Length
HEATSHRINK 3/8" WHITE 1=1PC
In-Stock: 325
Unit Price: 2,36000 €