
B2 3/64 YELLOW 4FT | |
|---|---|
DigiKey Part Number | 2786-B23/64YELLOW4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/64 YELLOW 4FT |
Description | HEATSHRINK 3/64" YELLOW 1=1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.024" (0.61mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 2 | 1,17500 € | 2,35 € |
| 3 | 1,11667 € | 3,35 € |
| 5 | 1,05000 € | 5,25 € |
| 7 | 1,00857 € | 7,06 € |
| 10 | 0,96600 € | 9,66 € |
| 25 | 0,86440 € | 21,61 € |
| 50 | 0,79500 € | 39,75 € |
| 100 | 0,73110 € | 73,11 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |






