
B2 1 WHITE SPL | |
|---|---|
DigiKey Part Number | 2786-B21WHITESPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 1 WHITE SPL |
Description | HEATSHRINK 1" WHITE FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.047" (26.60mm) 2 to 1 White Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Feet in Order Quantity | |
Inner Diameter - Supplied | 1.047" (26.60mm) | |
Inner Diameter - Recovered | 0.500" (12.70mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 200.0' (61.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 5 | 1,81400 € | 9,07 € |
| 10 | 1,66800 € | 16,68 € |
| 20 | 1,53450 € | 30,69 € |
| 50 | 1,37340 € | 68,67 € |
| 100 | 1,26320 € | 126,32 € |
| 250 | 1,22884 € | 307,21 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |




