
B2 1/16 GREEN 4FT | |
|---|---|
DigiKey Part Number | 2786-B21/16GREEN4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 1/16 GREEN 4FT |
Description | HEATSHRINK 1/16" GREEN 1=1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.079" (2.01mm) 2 to 1 Green 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.079" (2.01mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 2 | 1,21500 € | 2,43 € |
| 3 | 1,15333 € | 3,46 € |
| 5 | 1,08600 € | 5,43 € |
| 7 | 1,04286 € | 7,30 € |
| 10 | 0,99900 € | 9,99 € |
| 25 | 0,89440 € | 22,36 € |
| 50 | 0,82260 € | 41,13 € |
| 100 | 0,75650 € | 75,65 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |








