
A2 3 CLEAR 4FT | |
|---|---|
DigiKey Part Number | 2786-A23CLEAR4FT-ND |
Manufacturer | |
Manufacturer Product Number | A2 3 CLEAR 4FT |
Description | HEATSHRINK 3" CLEAR 1=1PC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.059" (77.70mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 3.059" (77.70mm) | |
Inner Diameter - Recovered | 1.500" (38.10mm) | |
Recovered Wall Thickness | 0.051" (1.30mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,93000 € | 20,93 € |
| 2 | 19,25000 € | 38,50 € |
| 3 | 18,32667 € | 54,98 € |
| 5 | 17,23000 € | 86,15 € |
| 7 | 16,54286 € | 115,80 € |
| 10 | 15,84600 € | 158,46 € |
| 25 | 14,18760 € | 354,69 € |
| 50 | 13,04880 € | 652,44 € |
| 100 | 12,90490 € | 1.290,49 € |
| Unit Price without VAT: | 20,93000 € |
|---|---|
| Unit Price with VAT: | 24,90670 € |


