A2 1/16 CLEAR SPL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A2 2 CLEAR 4FT

DigiKey Part Number
2786-A22CLEAR4FT-ND
Manufacturer
Manufacturer Product Number
A2 2 CLEAR 4FT
Description
HEATSHRINK 2" CLEAR 1=1PC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 2.075" (52.70mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
2.075" (52.70mm)
Inner Diameter - Recovered
1.000" (25.40mm)
Recovered Wall Thickness
0.044" (1.13mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
110°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,06000 €11,06 €
210,16500 €20,33 €
39,67667 €29,03 €
59,09800 €45,49 €
78,73571 €61,15 €
108,36800 €83,68 €
257,49120 €187,28 €
506,89000 €344,50 €
1006,39940 €639,94 €
Manufacturers Standard Package
Unit Price without VAT:11,06000 €
Unit Price with VAT:13,16140 €
Alternate Length
HEATSHRINK 2" CLEAR FOOT
In-Stock: 178
Unit Price: 4,49000 €