
UU16LFBNP-203 | |
|---|---|
DigiKey Part Number | UU16LFBNP-203-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UU16LFBNP-203 |
Description | CMC 20MH 450MA 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 450mA DCR 1.5Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 20 mH @ 1 kHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 1.5Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.787" W (22.00mm x 20.00mm) | |
Height (Max) | 1.122" (28.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,25750 € | 125,75 € |
| Unit Price without VAT: | 1,25750 € |
|---|---|
| Unit Price with VAT: | 1,49643 € |

