Similar

RCR875DNP-330L | |
|---|---|
DigiKey Part Number | RCR875DNP-330L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCR875DNP-330L |
Description | FIXED IND 33UH 1.3A 140 MOHM TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 1.3 A 140mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.307" Dia (7.80mm) |
Tolerance ±15% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL875-330K-RC | Bourns Inc. | 0 | RL875-330K-RC-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,46120 € | 46,12 € |
| Unit Price without VAT: | 0,46120 € |
|---|---|
| Unit Price with VAT: | 0,54883 € |


