Similar

RCR875DNP-272K | |
|---|---|
DigiKey Part Number | RCR875DNP-272K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCR875DNP-272K |
Description | FIXED IND 2.7MH 140MA 8.54 OHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 2.7 mH Shielded Inductor 140 mA 8.54Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.54Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.307" Dia (7.80mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,46700 € | 46,70 € |
| Unit Price without VAT: | 0,46700 € |
|---|---|
| Unit Price with VAT: | 0,55573 € |


