
RCR875DNP-103K | |
|---|---|
DigiKey Part Number | RCR875DNP-103K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCR875DNP-103K |
Description | FIXED IND 10MH 74MA 35 OHM TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 mH Shielded Inductor 74 mA 35Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 35Ohm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.307" Dia (7.80mm) |
Tolerance ±10% | Height - Seated (Max) 0.295" (7.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,46490 € | 46,49 € |
| Unit Price without VAT: | 0,46490 € |
|---|---|
| Unit Price with VAT: | 0,55323 € |

