Image for RCR664DNP-271K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCR664DNP-271K

DigiKey Part Number
RCR664DNP-271K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCR664DNP-271K
Description
FIXED IND 270UH 270MA 1.52 OHM
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µH Shielded Inductor 270 mA 1.52Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
1.52Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.236" Dia (6.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1000,40530 €40,53 €
Manufacturers Standard Package
Unit Price without VAT:0,40530 €
Unit Price with VAT:0,48231 €