
RCR664DNP-180L | |
|---|---|
DigiKey Part Number | RCR664DNP-180L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCR664DNP-180L |
Description | FIXED IND 18UH 1A 116 MOHM TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Inductor 1 A 116mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 116mOhm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 2.52 MHz |
Part Status Active | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder |
Inductance | Size / Dimension 0.236" Dia (6.00mm) |
Tolerance ±15% | Height - Seated (Max) 0.256" (6.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,40030 € | 40,03 € |
| Unit Price without VAT: | 0,40030 € |
|---|---|
| Unit Price with VAT: | 0,47636 € |

