
RCR664DNP-150L | |
|---|---|
DigiKey Part Number | RCR664DNP-150L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCR664DNP-150L |
Description | FIXED IND 15UH 1.12A 104 MOHM TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 1.12 A 104mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 104mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 2.52 MHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,40530 € | 40,53 € |
| Unit Price without VAT: | 0,40530 € |
|---|---|
| Unit Price with VAT: | 0,48231 € |

