Image for RCR664DNP-102K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCR664DNP-102K

DigiKey Part Number
RCR664DNP-102K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCR664DNP-102K
Description
FIXED IND 1MH 140MA 5.56 OHM TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 mH Shielded Inductor 140 mA 5.56Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
5.56Ohm Max
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Material - Core
Package / Case
Radial, Vertical Cylinder
Inductance
Size / Dimension
0.236" Dia (6.00mm)
Tolerance
±10%
Height - Seated (Max)
0.256" (6.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1000,40030 €40,03 €
Manufacturers Standard Package
Unit Price without VAT:0,40030 €
Unit Price with VAT:0,47636 €