
RCR110DNP-821L | |
|---|---|
DigiKey Part Number | RCR110DNP-821L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCR110DNP-821L |
Description | FIXED IND 820UH 380MA 1.3 OHM TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µH Shielded Inductor 380 mA 1.3Ohm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.3Ohm Max |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder, 4 Leads |
Inductance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±15% | Height - Seated (Max) 0.413" (10.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,76230 € | 76,23 € |
| Unit Price without VAT: | 0,76230 € |
|---|---|
| Unit Price with VAT: | 0,90714 € |

