
RCH895NP-3R2M | |
|---|---|
DigiKey Part Number | RCH895NP-3R2M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCH895NP-3R2M |
Description | FIXED IND 3.2UH 2.9A 15.3 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.2 µH Unshielded Drum Core, Wirewound Inductor 2.9 A 15.3mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 4.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 15.3mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.307" Dia (7.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.374" (9.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,35210 € | 35,21 € |
| Unit Price without VAT: | 0,35210 € |
|---|---|
| Unit Price with VAT: | 0,41900 € |

