
RCH654NP-820K | |
|---|---|
DigiKey Part Number | RCH654NP-820K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCH654NP-820K |
Description | FIXED IND 82UH 470MA 550 MOHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µH Unshielded Drum Core, Wirewound Inductor 470 mA 550mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 550mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Size / Dimension 0.236" Dia (6.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,37990 € | 37,99 € |
| Unit Price without VAT: | 0,37990 € |
|---|---|
| Unit Price with VAT: | 0,45208 € |

