
RCH114NP-392KB | |
|---|---|
DigiKey Part Number | RCH114NP-392KB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCH114NP-392KB |
Description | FIXED IND 3.9MH 250MA 5.6 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.9 mH Unshielded Drum Core, Wirewound Inductor 250 mA 5.6Ohm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.6Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.567" (14.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,42880 € | 42,88 € |
| Unit Price without VAT: | 0,42880 € |
|---|---|
| Unit Price with VAT: | 0,51027 € |

