
RCH114NP-152KB | |
|---|---|
DigiKey Part Number | RCH114NP-152KB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCH114NP-152KB |
Description | FIXED IND 1.5MH 410MA 2.5 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH Unshielded Drum Core, Wirewound Inductor 410 mA 2.5Ohm Max Radial, Vertical Cylinder, 4 Leads (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 4 Leads (Open) | |
Supplier Device Package | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.567" (14.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 0,43420 € | 43,42 € |
| Unit Price without VAT: | 0,43420 € |
|---|---|
| Unit Price with VAT: | 0,51670 € |

