
RCH114NP-103KB | |
|---|---|
DigiKey Part Number | 308-RCH114NP-103KB-ND |
Manufacturer | |
Manufacturer Product Number | RCH114NP-103KB |
Description | FIXED IND 10MH 230MA 16 OHM TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 mH Unshielded Drum Core, Wirewound Inductor 230 mA 16Ohm Max Radial |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 200mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 16Ohm Max |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 0.394" Dia (10.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 379 | 0,36282 € | 137,51 € |
| Unit Price without VAT: | 0,36282 € |
|---|---|
| Unit Price with VAT: | 0,43176 € |

