
LF2020BNP-R932 | |
|---|---|
DigiKey Part Number | 308-LF2020BNP-R932-ND |
Manufacturer | |
Manufacturer Product Number | LF2020BNP-R932 |
Description | CMC 9.3MH 1A 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 9.3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1A DCR 440mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 9.3 mH @ 1 kHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 440mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.827" L x 0.591" W (21.00mm x 15.00mm) | |
Height (Max) | 0.906" (23.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | 1,16598 € | 148,08 € |
| Unit Price without VAT: | 1,16598 € |
|---|---|
| Unit Price with VAT: | 1,38752 € |

