Image for LF2020BNP-R762 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF2020BNP-R762

DigiKey Part Number
308-LF2020BNP-R762-ND
Manufacturer
Manufacturer Product Number
LF2020BNP-R762
Description
CMC 7.6MH 1.1A 2LN THROUGH HOLE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
7.6 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 1.1A DCR 400mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance @ Frequency
7.6 mH @ 1 kHz
Manufacturer
Sumida America Components Inc.
Current Rating (Max)
1.1A
Series
DC Resistance (DCR) (Max)
400mOhm
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.827" L x 0.591" W (21.00mm x 15.00mm)
Filter Type
Power Line
Height (Max)
0.906" (23.00mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1271,15150 €146,24 €
Unit Price without VAT:1,15150 €
Unit Price with VAT:1,37029 €