Image for LF2020BNP-R273 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF2020BNP-R273

DigiKey Part Number
308-LF2020BNP-R273-ND
Manufacturer
Manufacturer Product Number
LF2020BNP-R273
Description
CMC 27MH 600MA 2LN THROUGH HOLE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
27 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 600mA DCR 1.3Ohm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance @ Frequency
27 mH @ 1 kHz
Manufacturer
Sumida America Components Inc.
Current Rating (Max)
600mA
Series
DC Resistance (DCR) (Max)
1.3Ohm
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.827" L x 0.591" W (21.00mm x 15.00mm)
Filter Type
Power Line
Height (Max)
0.906" (23.00mm)
Number of Lines
2
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1271,15150 €146,24 €
Unit Price without VAT:1,15150 €
Unit Price with VAT:1,37029 €