F0481A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0481A

DigiKey Part Number
527-1028-ND
Manufacturer
Manufacturer Product Number
F0481A
Description
SOLENOID PULL CONTINUOUS 12V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Continuous Duty Solenoid Closed Frame (Pull), Tubular Type 0.750" (19.05mm) Stroke 12VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sumida America Inc.
Series
Packaging
Bulk
Part Status
Active
Technology
Electromechanical
Type
Closed Frame (Pull), Tubular
Duty Cycle
Continuous
Voltage - Rated
12VDC
Stroke Length
0.750" (19.05mm)
Power (Watts)
8 W
DC Resistance (DCR)
18Ohm
Bushing Thread
3/4-24 UNS-2A
Mounting Type
Panel Mount
Termination Style
Wire Leads
Size / Dimension
2.010" Dia x 0.990" L (51.05mm x 25.15mm)
Diameter - Shaft
0.437" (11.10mm)
Shaft Detail
Clevis
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,39000 €32,39 €
1028,84700 €288,47 €
2527,54480 €688,62 €
5026,59840 €1.329,92 €
10025,68380 €2.568,38 €
25024,52220 €6.130,55 €
Manufacturers Standard Package
Unit Price without VAT:32,39000 €
Unit Price with VAT:38,54410 €