Image for F0433A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F0433A

DigiKey Part Number
527-1010-ND
Manufacturer
Manufacturer Product Number
F0433A
Description
SOLENOID PULL CONTINUOUS 24V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Continuous Duty Solenoid Open Frame (Pull) Type 0.750" (19.05mm) Stroke 24VDC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Stroke Length
0.750" (19.05mm)
Manufacturer
Sumida America Inc.
Power (Watts)
8 W
Series
DC Resistance (DCR)
72Ohm
Packaging
Bulk
Mounting Type
Chassis Mount
Part Status
Active
Termination Style
Quick Connect - 0.187" (4.7mm)
Technology
Electromechanical
Size / Dimension
1.870" L x 0.940" W x 1.190" H (47.50mm x 20.57mm x 30.23mm)
Type
Open Frame (Pull)
Diameter - Shaft
0.312" (7.93mm)
Duty Cycle
Continuous
Shaft Detail
Clevis
Voltage - Rated
24VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
512,63000 €63,15 €
Unit Price without VAT:12,63000 €
Unit Price with VAT:15,02970 €