Direct

CR75-8R2MC | |
|---|---|
DigiKey Part Number | 308-1267-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR75-8R2MC |
Description | FIXED IND 8.2UH 2.5A 41.6 MOHM |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 2.5 A 41.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 41.6mOhm Max |
Series | Frequency - Self Resonant 18MHz |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 100°C |
Part Status Obsolete | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR75NP-8R2MC | Sumida America Inc. | 0 | CR75NP-8R2MCTR-ND | 0,38084 € | Direct |


