
CPFC74NP-PS02H2A20 | |
|---|---|
DigiKey Part Number | 308-1559-2-ND - Tape & Reel (TR) 308-1559-1-ND - Cut Tape (CT) 308-1559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPFC74NP-PS02H2A20 |
Description | CMC 2A 2LN 200 OHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 200 Ohms @ 20 MHz 2A DCR 120mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sumida America Components Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 200 Ohms @ 20 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 120mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.374" L x 0.224" W (9.50mm x 5.70mm) | |
Height (Max) | 0.200" (5.08mm) | |
Package / Case | Vertical, 4 Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,80800 € | 8,08 € |
| 25 | 0,74760 € | 18,69 € |
| 50 | 0,70480 € | 35,24 € |
| 100 | 0,66440 € | 66,44 € |
| 250 | 0,61472 € | 153,68 € |
| 500 | 0,57962 € | 289,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53018 € | 530,18 € |
| 2.000 | 0,49998 € | 999,96 € |
| 3.000 | 0,48314 € | 1.449,42 € |
| 5.000 | 0,46748 € | 2.337,40 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |










