
CPFC54-110C | |
|---|---|
DigiKey Part Number | 308-CPFC54-110C-ND |
Manufacturer | |
Manufacturer Product Number | CPFC54-110C |
Description | CMC 11UH 700MA 2LN SURFACE MOUNT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700mA DCR 120mOhm (Typ) |
Datasheet | Datasheet |
Category | Inductance @ Frequency 11 µH @ 100 kHz |
Manufacturer Sumida America Components Inc. | Current Rating (Max) 700mA |
Series | DC Resistance (DCR) (Max) 120mOhm (Typ) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Height (Max) 0.193" (4.90mm) |
Filter Type Signal Line | Package / Case Horizontal, 4 Gull Wing |
Number of Lines 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,18064 € | 1.180,64 € |
| Unit Price without VAT: | 1,18064 € |
|---|---|
| Unit Price with VAT: | 1,40496 € |

